



DTB-15MM-KIT | |
|---|---|
DigiKey Part Number | 5412-DTB-15MM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DTB-15MM-KIT |
Description | CONN D-SUB PLUG 15POS TERM BLK |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Terminal Block |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Grounding Indents |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20-26 AWG |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,93000 Kč | 692,93 Kč |
| 10 | 588,95200 Kč | 5 889,52 Kč |
| 25 | 552,07960 Kč | 13 801,99 Kč |
| 50 | 525,73960 Kč | 26 286,98 Kč |
| 100 | 500,66580 Kč | 50 066,58 Kč |
| 250 | 469,35568 Kč | 117 338,92 Kč |
| Unit Price without VAT: | 692,93000 Kč |
|---|---|
| Unit Price with VAT: | 838,44530 Kč |











