


BW-26AL-9G10F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G10F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G10F |
Description | CABLE 9 COND 26AWG SHLD 10 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Mfr | Jacket Color Black, Gray |
Packaging Retail Package | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 80°C |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Diameter 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 287,04300 Kč | 2 870,43 Kč |
| 50 | 271,92420 Kč | 13 596,21 Kč |
| 100 | 256,80550 Kč | 25 680,55 Kč |
| 250 | 241,68700 Kč | 60 421,75 Kč |
| 500 | 226,56842 Kč | 113 284,21 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |




















