


BW-26AL-9G25F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G25F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G25F |
Description | CABLE 9 COND 26AWG SHLD 25 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.00' (7.62m) |
Mfr | Jacket Color Black, Gray |
Packaging Retail Package | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 80°C |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Diameter 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 10 | 478,54400 Kč | 4 785,44 Kč |
| 50 | 453,34680 Kč | 22 667,34 Kč |
| 100 | 428,14920 Kč | 42 814,92 Kč |
| 250 | 402,95164 Kč | 100 737,91 Kč |
| 500 | 377,75402 Kč | 188 877,01 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |




















