



BW-26AL-15G1K | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-15G1K-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-15G1K |
Description | CABLE 15COND 26AWG SHLD 1000FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 15 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 877,20000 Kč | 18 877,20 Kč |
| 5 | 17 933,34200 Kč | 89 666,71 Kč |
| 10 | 16 989,48200 Kč | 169 894,82 Kč |
| 20 | 16 045,62150 Kč | 320 912,43 Kč |
| 50 | 15 101,76160 Kč | 755 088,08 Kč |
| 100 | 14 157,90150 Kč | 1 415 790,15 Kč |
| Unit Price without VAT: | 18 877,20000 Kč |
|---|---|
| Unit Price with VAT: | 22 841,41200 Kč |


























