



DSC-15MMD-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-15MMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-15MMD-KIT |
Description | CONN D-SUB PLUG 15POS SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 2 (DA, A) | Color Silver |
Contact Type Signal | Wire Gauge 20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,19000 Kč | 331,19 Kč |
| 10 | 314,70900 Kč | 3 147,09 Kč |
| 50 | 298,02500 Kč | 14 901,25 Kč |
| 100 | 281,54930 Kč | 28 154,93 Kč |
| 250 | 264,86484 Kč | 66 216,21 Kč |
| 500 | 248,38900 Kč | 124 194,50 Kč |
| Unit Price without VAT: | 331,19000 Kč |
|---|---|
| Unit Price with VAT: | 400,73990 Kč |










