D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded
DBC-9FW-10
DBC-9FW-10

DBC-9FW-05

DigiKey Part Number
5412-DBC-9FW-05-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DBC-9FW-05
Description
CABLE ASSY DB09 SHLD BLACK 1.52M
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
5.00' (1.52m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Receptacle, Female Sockets
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Silver
Type
DB9
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1501,64000 Kč501,64 Kč
10426,28000 Kč4 262,80 Kč
25399,58360 Kč9 989,59 Kč
50380,51740 Kč19 025,87 Kč
100362,36670 Kč36 236,67 Kč
250339,70060 Kč84 925,15 Kč
500323,50820 Kč161 754,10 Kč
Manufacturers Standard Package
Unit Price without VAT:501,64000 Kč
Unit Price with VAT:606,98440 Kč