D-Sub Cable Assembly DB9 Black 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
DBC-9FW-03
DBC-9FW-03

DBC-9FW-03

DigiKey Part Number
5412-DBC-9FW-03-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DBC-9FW-03
Description
DB9 F SERIAL CABLE TO LEAD WIRES
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
3.00' (914.40mm)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Receptacle, Female Sockets
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Silver
Type
DB9
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1453,56000 Kč453,56 Kč
10385,52300 Kč3 855,23 Kč
25361,38400 Kč9 034,60 Kč
50344,13620 Kč17 206,81 Kč
100327,72210 Kč32 772,21 Kč
250307,22172 Kč76 805,43 Kč
500292,57606 Kč146 288,03 Kč
Manufacturers Standard Package
Unit Price without VAT:453,56000 Kč
Unit Price with VAT:548,80760 Kč