Parametric Equivalent




DBC-15MW-05 | |
|---|---|
DigiKey Part Number | 5412-DBC-15MW-05-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15MW-05 |
Description | CABLE ASSY DB15 SHLD BLACK 1.52M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBC-15MW-05 | CompuCablePlusUSA | 0 | 4771-DBC-15MW-05-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 379,39200 Kč | 3 793,92 Kč |
| 25 | 355,62200 Kč | 8 890,55 Kč |
| 50 | 338,65160 Kč | 16 932,58 Kč |
| 100 | 322,49570 Kč | 32 249,57 Kč |
| 250 | 302,32248 Kč | 75 580,62 Kč |
| 500 | 287,91072 Kč | 143 955,36 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |


















