



DBC-15FW-25 | |
|---|---|
DigiKey Part Number | 4771-DBC-15FW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15FW-25 |
Description | CABLE ASSY DB15 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,56000 Kč | 937,56 Kč |
| 10 | 890,73500 Kč | 8 907,35 Kč |
| 50 | 843,90960 Kč | 42 195,48 Kč |
| 100 | 796,87410 Kč | 79 687,41 Kč |
| 250 | 750,04856 Kč | 187 512,14 Kč |
| 500 | 703,22302 Kč | 351 611,51 Kč |
| Unit Price without VAT: | 937,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,44760 Kč |



