



DBC-15FW-05 | |
|---|---|
DigiKey Part Number | 5412-DBC-15FW-05-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15FW-05 |
Description | CABLE ASSY DB15 SHLD BLACK 1.52M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,91000 Kč | 641,91 Kč |
| 10 | 545,50700 Kč | 5 455,07 Kč |
| 25 | 511,35160 Kč | 12 783,79 Kč |
| 50 | 486,95620 Kč | 24 347,81 Kč |
| 100 | 463,73030 Kč | 46 373,03 Kč |
| 250 | 434,73084 Kč | 108 682,71 Kč |
| 500 | 414,01084 Kč | 207 005,42 Kč |
| Unit Price without VAT: | 641,91000 Kč |
|---|---|
| Unit Price with VAT: | 776,71110 Kč |


















