



DBC-15MW-35 | |
|---|---|
DigiKey Part Number | 4771-DBC-15MW-35-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15MW-35 |
Description | CABLE ASSY DB15 SHLD BLK 10.67M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 35.00' (10.67m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 35.00' (10.67m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,68000 Kč | 1 175,68 Kč |
| 10 | 1 116,88400 Kč | 11 168,84 Kč |
| 50 | 1 058,08920 Kč | 52 904,46 Kč |
| 100 | 999,29480 Kč | 99 929,48 Kč |
| 250 | 940,50044 Kč | 235 125,11 Kč |
| 500 | 881,70602 Kč | 440 853,01 Kč |
| Unit Price without VAT: | 1 175,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,57280 Kč |














