



DCT-15HFMA-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-15HFMA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-15HFMA-KIT |
Description | CONN D-SUB HD RCPT 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,11000 Kč | 444,11 Kč |
| 10 | 421,85000 Kč | 4 218,50 Kč |
| 50 | 399,80200 Kč | 19 990,10 Kč |
| 100 | 377,54400 Kč | 37 754,40 Kč |
| 250 | 355,28616 Kč | 88 821,54 Kč |
| 500 | 333,02828 Kč | 166 514,14 Kč |
| Unit Price without VAT: | 444,11000 Kč |
|---|---|
| Unit Price with VAT: | 537,37310 Kč |















