Parametric Equivalent




DBC-9MW-05 | |
|---|---|
DigiKey Part Number | 5412-DBC-9MW-05-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-9MW-05 |
Description | CABLE ASSY DB09 SHLD BLACK 1.52M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBC-9MW-05 | CompuCablePlusUSA | 0 | 4771-DBC-9MW-05-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,64000 Kč | 501,64 Kč |
| 10 | 426,28000 Kč | 4 262,80 Kč |
| 25 | 399,58360 Kč | 9 989,59 Kč |
| 50 | 380,51740 Kč | 19 025,87 Kč |
| 100 | 362,36670 Kč | 36 236,67 Kč |
| 250 | 339,70060 Kč | 84 925,15 Kč |
| 500 | 323,50820 Kč | 161 754,10 Kč |
| Unit Price without VAT: | 501,64000 Kč |
|---|---|
| Unit Price with VAT: | 606,98440 Kč |

















