



DBC-9MW-03 | |
|---|---|
DigiKey Part Number | 5412-DBC-9MW-03-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-9MW-03 |
Description | DB9 M SERIAL CABLE TO LEAD WIRES |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.40mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,56000 Kč | 453,56 Kč |
| 10 | 385,52300 Kč | 3 855,23 Kč |
| 25 | 361,38400 Kč | 9 034,60 Kč |
| 50 | 344,13620 Kč | 17 206,81 Kč |
| 100 | 327,72210 Kč | 32 772,21 Kč |
| 250 | 307,22172 Kč | 76 805,43 Kč |
| 500 | 292,57606 Kč | 146 288,03 Kč |
| Unit Price without VAT: | 453,56000 Kč |
|---|---|
| Unit Price with VAT: | 548,80760 Kč |











