D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Individual Wire Leads Shielded
DBC-9FW-15
DBC-9FW-15

DBC-9FW-15

DigiKey Part Number
4771-DBC-9FW-15-ND
Manufacturer
Manufacturer Product Number
DBC-9FW-15
Description
DB9 F SERIAL CABLE TO LEAD WIRES
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
15.00' (4.57m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Receptacle, Female Sockets
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Silver
Type
DB9
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1547,63000 Kč547,63 Kč
10520,33000 Kč5 203,30 Kč
50492,82300 Kč24 641,15 Kč
100465,52570 Kč46 552,57 Kč
250438,01828 Kč109 504,57 Kč
500410,72088 Kč205 360,44 Kč
Unit Price without VAT:547,63000 Kč
Unit Price with VAT:662,63230 Kč