



DBC-15HFW-03 | |
|---|---|
DigiKey Part Number | 5412-DBC-15HFW-03-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15HFW-03 |
Description | DB15HD F SERIAL CBL TO LEAD WIRE |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.40mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,30000 Kč | 597,30 Kč |
| 10 | 507,58100 Kč | 5 075,81 Kč |
| 25 | 475,80560 Kč | 11 895,14 Kč |
| 50 | 453,09820 Kč | 22 654,91 Kč |
| 100 | 431,48780 Kč | 43 148,78 Kč |
| 250 | 404,50576 Kč | 101 126,44 Kč |
| 500 | 385,22570 Kč | 192 612,85 Kč |
| Unit Price without VAT: | 597,30000 Kč |
|---|---|
| Unit Price with VAT: | 722,73300 Kč |








