



DBC-15HMW-05 | |
|---|---|
DigiKey Part Number | 5412-DBC-15HMW-05-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15HMW-05 |
Description | CABLE ASSY HD15 SHLD BLACK 1.52M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,54000 Kč | 663,54 Kč |
| 10 | 563,96400 Kč | 5 639,64 Kč |
| 25 | 528,67080 Kč | 13 216,77 Kč |
| 50 | 503,44380 Kč | 25 172,19 Kč |
| 100 | 479,43260 Kč | 47 943,26 Kč |
| 250 | 449,44960 Kč | 112 362,40 Kč |
| Unit Price without VAT: | 663,54000 Kč |
|---|---|
| Unit Price with VAT: | 802,88340 Kč |






















