
HDB-15AMMM-SL7A02 | |
|---|---|
DigiKey Part Number | HDB-15AMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | HDB-15AMMM-SL7A02 |
Description | CABLE ASSY HD15 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type HD15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,07000 Kč | 421,07 Kč |
| 10 | 357,79700 Kč | 3 577,97 Kč |
| 30 | 331,09500 Kč | 9 932,85 Kč |
| 50 | 319,37700 Kč | 15 968,85 Kč |
| 100 | 304,13990 Kč | 30 413,99 Kč |
| 250 | 285,11556 Kč | 71 278,89 Kč |
| 500 | 271,52402 Kč | 135 762,01 Kč |
| Unit Price without VAT: | 421,07000 Kč |
|---|---|
| Unit Price with VAT: | 509,49470 Kč |





