D-Sub Cable Assembly HD26 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-26AMMM-SL7A01

DigiKey Part Number
HDB-26AMMM-SL7A01-ND
Manufacturer
Manufacturer Product Number
HDB-26AMMM-SL7A01
Description
CABLE ASSY HD26 SHLD BLACK 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD26 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
26
Manufacturer
Amphenol LTW
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Base Product Number
Type
HD26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,85000 Kč483,85 Kč
10411,25000 Kč4 112,50 Kč
30380,56433 Kč11 416,93 Kč
50367,09440 Kč18 354,72 Kč
100349,58200 Kč34 958,20 Kč
250327,71748 Kč81 929,37 Kč
500312,09672 Kč156 048,36 Kč
Manufacturers Standard Package
Unit Price without VAT:483,85000 Kč
Unit Price with VAT:585,45850 Kč