
HDB-26AFFM-SL7A01 | |
|---|---|
DigiKey Part Number | HDB-26AFFM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | HDB-26AFFM-SL7A01 |
Description | CABLE ASSY HD26 SHLD BLACK 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type HD26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,83000 Kč | 546,83 Kč |
| 10 | 464,78600 Kč | 4 647,86 Kč |
| 30 | 430,11700 Kč | 12 903,51 Kč |
| 50 | 414,89520 Kč | 20 744,76 Kč |
| 100 | 395,10540 Kč | 39 510,54 Kč |
| 250 | 370,39452 Kč | 92 598,63 Kč |
| 500 | 352,74242 Kč | 176 371,21 Kč |
| Unit Price without VAT: | 546,83000 Kč |
|---|---|
| Unit Price with VAT: | 661,66430 Kč |




