15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
DSC-15HMMD-KIT
DSC-15HMMD-KIT

DSC-15HMMD-KIT

DigiKey Part Number
4771-DSC-15HMMD-KIT-ND
Manufacturer
Manufacturer Product Number
DSC-15HMMD-KIT
Description
CONN D-SUB HD PLUG 15POS SOLDER
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
3
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
1 (DE, E) High Density
Color
Silver
Contact Type
Signal
Wire Gauge
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1333,45000 Kč333,45 Kč
10316,86000 Kč3 168,60 Kč
50300,06140 Kč15 003,07 Kč
100283,47300 Kč28 347,30 Kč
250266,67460 Kč66 668,65 Kč
500250,08618 Kč125 043,09 Kč
Unit Price without VAT:333,45000 Kč
Unit Price with VAT:403,47450 Kč