



DBC-15HFW-25 | |
|---|---|
DigiKey Part Number | 4771-DBC-15HFW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15HFW-25 |
Description | CABLE ASSY HD15 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 25.00' (7.62m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,46000 Kč | 956,46 Kč |
| 10 | 908,58300 Kč | 9 085,83 Kč |
| 50 | 860,91800 Kč | 43 045,90 Kč |
| 100 | 813,04260 Kč | 81 304,26 Kč |
| 250 | 765,16712 Kč | 191 291,78 Kč |
| 500 | 717,29168 Kč | 358 645,84 Kč |
| Unit Price without VAT: | 956,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 157,31660 Kč |













