



DBC-15HMW-25 | |
|---|---|
DigiKey Part Number | 4771-DBC-15HMW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15HMW-25 |
Description | CABLE ASSY HD15 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 25.00' (7.62m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,97000 Kč | 949,97 Kč |
| 10 | 902,41700 Kč | 9 024,17 Kč |
| 50 | 855,07560 Kč | 42 753,78 Kč |
| 100 | 807,52500 Kč | 80 752,50 Kč |
| 250 | 759,97444 Kč | 189 993,61 Kč |
| 500 | 712,42388 Kč | 356 211,94 Kč |
| Unit Price without VAT: | 949,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,46370 Kč |









