



DBC-15HMW-15 | |
|---|---|
DigiKey Part Number | 5412-DBC-15HMW-15-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15HMW-15 |
Description | CABLE ASSY HD15 SHLD BLACK 4.57M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,65000 Kč | 964,65 Kč |
| 10 | 819,93000 Kč | 8 199,30 Kč |
| 25 | 768,61920 Kč | 19 215,48 Kč |
| 50 | 731,95660 Kč | 36 597,83 Kč |
| 100 | 697,05380 Kč | 69 705,38 Kč |
| 250 | 653,47120 Kč | 163 367,80 Kč |
| Unit Price without VAT: | 964,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,22650 Kč |












