Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DCT-15HFM-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-15HFM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-15HFM-KIT |
Description | CONN D-SUB HD RCPT 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-15HFMA-KIT | CompuCablePlusUSA | 43 | 4771-DCT-15HFMA-KIT-ND | 444,11000 Kč | Parametric Equivalent |
| DCT-15HFMD-KIT | CompuCablePlusUSA | 198 | 4771-DCT-15HFMD-KIT-ND | 444,11000 Kč | Parametric Equivalent |
| DCT-15HFM-KIT | CompuCablePlusUSA | 0 | 5412-DCT-15HFM-KIT-ND | 536,92000 Kč | Parametric Equivalent |











