9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 50.00' (15.24m)
BW-26AL-9G100F

BW-26AL-9G50F

DigiKey Part Number
4771-BW-26AL-9G50F-ND
Manufacturer
Manufacturer Product Number
BW-26AL-9G50F
Description
CABLE 9 COND 26AWG SHLD 50 FT
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50.00' (15.24m)
Mfr
Jacket Color
Black, Gray
Packaging
Retail Package
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
9
Operating Temperature
80°C
Wire Gauge
Usage
Industrial
Conductor Material
Copper, Tinned
Jacket (Insulation) Thickness
0.0091" (0.230mm)
Jacket (Insulation) Material
Shield Material
Polyethylene Terephthalate (PET)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1982,50000 Kč982,50 Kč
10933,36100 Kč9 333,61 Kč
50884,22580 Kč44 211,29 Kč
100835,09050 Kč83 509,05 Kč
250785,95516 Kč196 488,79 Kč
500736,81982 Kč368 409,91 Kč
Unit Price without VAT:982,50000 Kč
Unit Price with VAT:1 188,82500 Kč