



DBC-25FW-25 | |
|---|---|
DigiKey Part Number | 5412-DBC-25FW-25-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-25FW-25 |
Description | CABLE ASSY DB25 SHLD BLACK 7.62M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 25.00' (7.62m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 699,16000 Kč | 1 699,16 Kč |
| 10 | 1 444,34700 Kč | 14 443,47 Kč |
| 25 | 1 353,99320 Kč | 33 849,83 Kč |
| 50 | 1 289,42840 Kč | 64 471,42 Kč |
| 100 | 1 227,96300 Kč | 122 796,30 Kč |
| Unit Price without VAT: | 1 699,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 055,98360 Kč |


















