



DBC-25MW-35 | |
|---|---|
DigiKey Part Number | 4771-DBC-25MW-35-ND |
Manufacturer | |
Manufacturer Product Number | DBC-25MW-35 |
Description | CABLE ASSY DB25 SHLD BLK 10.67M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 35.00' (10.67m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 35.00' (10.67m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 690,76000 Kč | 1 690,76 Kč |
| 10 | 1 606,13700 Kč | 16 061,37 Kč |
| 50 | 1 521,72500 Kč | 76 086,25 Kč |
| 100 | 1 437,10310 Kč | 143 710,31 Kč |
| 250 | 1 352,69116 Kč | 338 172,79 Kč |
| 500 | 1 268,06922 Kč | 634 034,61 Kč |
| Unit Price without VAT: | 1 690,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 045,81960 Kč |























