
2926519 | |
|---|---|
DigiKey Part Number | 277-9461-ND |
Manufacturer | |
Manufacturer Product Number | 2926519 |
Description | CABLE ASSY DB25 SHIELDED GRAY 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926519 Models |
Category | Type DB25 |
Manufacturer Phoenix Contact | Number of Positions 25 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,93000 Kč | 1 643,93 Kč |
| Unit Price without VAT: | 1 643,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,15530 Kč |










