
2926182 | |
|---|---|
DigiKey Part Number | 277-14927-ND |
Manufacturer | |
Manufacturer Product Number | 2926182 |
Description | CABLE ASSY DB25 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926182 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB25 |
Series | Number of Positions 25 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,09000 Kč | 1 866,09 Kč |
| Unit Price without VAT: | 1 866,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 257,96890 Kč |












