



DBC-25MW-05 | |
|---|---|
DigiKey Part Number | 5412-DBC-25MW-05-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-25MW-05 |
Description | CABLE ASSY DB25 SHLD BLACK 1.52M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 10 | 726,59400 Kč | 7 265,94 Kč |
| 25 | 681,10800 Kč | 17 027,70 Kč |
| 50 | 648,61560 Kč | 32 430,78 Kč |
| 100 | 617,68350 Kč | 61 768,35 Kč |
| 250 | 579,06100 Kč | 144 765,25 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |



















