



DSC-50MM-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-50MM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-50MM-KIT |
Description | CONN D-SUB PLUG 50POS SOLDER |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 5 (DD, D) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,76000 Kč | 442,76 Kč |
| 10 | 420,65500 Kč | 4 206,55 Kč |
| 50 | 398,54860 Kč | 19 927,43 Kč |
| 100 | 376,44180 Kč | 37 644,18 Kč |
| 250 | 354,12640 Kč | 88 531,60 Kč |
| 500 | 332,01956 Kč | 166 009,78 Kč |
| Unit Price without VAT: | 442,76000 Kč |
|---|---|
| Unit Price with VAT: | 535,73960 Kč |














