



DBC-9MW-35 | |
|---|---|
DigiKey Part Number | 4771-DBC-9MW-35-ND |
Manufacturer | |
Manufacturer Product Number | DBC-9MW-35 |
Description | CABLE ASSY DB09 SHLD BLK 10.67M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 35.00' (10.67m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 35.00' (10.67m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,99000 Kč | 975,99 Kč |
| 10 | 927,27200 Kč | 9 272,72 Kč |
| 50 | 878,34640 Kč | 43 917,32 Kč |
| 100 | 829,63100 Kč | 82 963,10 Kč |
| 250 | 780,70564 Kč | 195 176,41 Kč |
| 500 | 731,99028 Kč | 365 995,14 Kč |
| Unit Price without VAT: | 975,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,94790 Kč |












