



DCT-9MM-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-9MM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-9MM-KIT |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,96000 Kč | 478,96 Kč |
| 10 | 406,96200 Kč | 4 069,62 Kč |
| 25 | 381,48320 Kč | 9 537,08 Kč |
| 50 | 363,27800 Kč | 18 163,90 Kč |
| 100 | 345,95040 Kč | 34 595,04 Kč |
| 300 | 320,17050 Kč | 96 051,15 Kč |
| 500 | 308,85202 Kč | 154 426,01 Kč |
| Unit Price without VAT: | 478,96000 Kč |
|---|---|
| Unit Price with VAT: | 579,54160 Kč |













