



BW-26AL-9G1K | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G1K-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G1K |
Description | CABLE 9COND SHLD 24AWG 1000FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 272,40000 Kč | 10 272,40 Kč |
| 5 | 9 758,78000 Kč | 48 793,90 Kč |
| 10 | 9 245,16000 Kč | 92 451,60 Kč |
| 20 | 8 731,54000 Kč | 174 630,80 Kč |
| 50 | 8 217,92000 Kč | 410 896,00 Kč |
| 100 | 7 704,30000 Kč | 770 430,00 Kč |
| Unit Price without VAT: | 10 272,40000 Kč |
|---|---|
| Unit Price with VAT: | 12 429,60400 Kč |




























