9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
DSF-9FM-KIT
DSF-9FM-KIT

DSF-9FM-KIT

DigiKey Part Number
4771-DSF-9FM-KIT-ND
Manufacturer
Manufacturer Product Number
DSF-9FM-KIT
Description
CONN D-SUB RCPT 9POS SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin-Nickel Plated
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
1 (DE, E)
Color
Silver
Contact Type
Signal
Wire Gauge
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
10380,27400 Kč3 802,74 Kč
50360,11580 Kč18 005,79 Kč
100340,16760 Kč34 016,76 Kč
250320,21952 Kč80 054,88 Kč
500300,27140 Kč150 135,70 Kč
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč