D-Sub Cable Assembly DB9 Silver 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Silver 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded
DBC-9FWA-05
DBC-9FWA-05

DBC-9FWA-05

DigiKey Part Number
4771-DBC-9FWA-05-ND
Manufacturer
Manufacturer Product Number
DBC-9FWA-05
Description
CABLE ASSY DB09 SHLD SILV 1.52M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Silver 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Silver
1st Connector
Receptacle, Female Sockets
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Tin
Type
DB9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1525,37000 Kč525,37 Kč
10499,12200 Kč4 991,22 Kč
50472,87500 Kč23 643,75 Kč
100446,62750 Kč44 662,75 Kč
250420,37996 Kč105 094,99 Kč
500394,13246 Kč197 066,23 Kč
Unit Price without VAT:525,37000 Kč
Unit Price with VAT:635,69770 Kč