25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
DTB-25FP-KIT
DTB-25FP-KIT

DTB-25FP-KIT

DigiKey Part Number
4771-DTB-25FP-KIT-ND
Manufacturer
Manufacturer Product Number
DTB-25FP-KIT
Description
CONN D-SUB RCPT 25POS TERM BLK
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Terminal Block
Packaging
Retail Package
Primary Material
Plastic
Part Status
Active
Shell Material, Finish
Plastic
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly, Grounding Indents
Shell Size, Connector Layout
3 (DB, B)
Color
Silver
Contact Type
Signal
Wire Gauge
20-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1522,85000 Kč522,85 Kč
10496,81300 Kč4 968,13 Kč
50470,56520 Kč23 528,26 Kč
100444,52770 Kč44 452,77 Kč
250418,28016 Kč104 570,04 Kč
500392,24264 Kč196 121,32 Kč
Unit Price without VAT:522,85000 Kč
Unit Price with VAT:632,64850 Kč