25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
DTB-25MM-KIT
DTB-25MM-KIT

DTB-25MM-KIT

DigiKey Part Number
4771-DTB-25MM-KIT-ND
Manufacturer
Manufacturer Product Number
DTB-25MM-KIT
Description
CONN D-SUB PLUG 25POS TERM BLK
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Terminal Block
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Grounding Indents
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20-26 AWG
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1629,21000 Kč629,21 Kč
10597,71900 Kč5 977,19 Kč
50566,22680 Kč28 311,34 Kč
100534,73500 Kč53 473,50 Kč
250503,45176 Kč125 862,94 Kč
500471,95996 Kč235 979,98 Kč
Unit Price without VAT:629,21000 Kč
Unit Price with VAT:761,34410 Kč