



DTB-25FM-KIT | |
|---|---|
DigiKey Part Number | 4771-DTB-25FM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTB-25FM-KIT |
Description | CONN D-SUB RCPT 25POS TERM BLK |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Terminal Block |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Grounding Indents |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20-26 AWG |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,21000 Kč | 629,21 Kč |
| 10 | 597,71900 Kč | 5 977,19 Kč |
| 50 | 566,22680 Kč | 28 311,34 Kč |
| 100 | 534,73500 Kč | 53 473,50 Kč |
| 250 | 503,45176 Kč | 125 862,94 Kč |
| 500 | 471,95996 Kč | 235 979,98 Kč |
| Unit Price without VAT: | 629,21000 Kč |
|---|---|
| Unit Price with VAT: | 761,34410 Kč |



