



BW-26AL-25G1K | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-25G1K-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-25G1K |
Description | CABLE 25 COND 26AWG SHLD 1000FT |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 25 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 908,88000 Kč | 24 908,88 Kč |
| 5 | 23 663,48600 Kč | 118 317,43 Kč |
| 10 | 22 418,09500 Kč | 224 180,95 Kč |
| 20 | 21 172,49350 Kč | 423 449,87 Kč |
| 50 | 19 927,10200 Kč | 996 355,10 Kč |
| 100 | 18 681,71060 Kč | 1 868 171,06 Kč |
| Unit Price without VAT: | 24 908,88000 Kč |
|---|---|
| Unit Price with VAT: | 30 139,74480 Kč |

























