25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
DCT-25FMA-KIT
DCT-25FMA-KIT

DCT-25FMA-KIT

DigiKey Part Number
4771-DCT-25FMA-KIT-ND
Manufacturer
Manufacturer Product Number
DCT-25FMA-KIT
Description
CONN D-SUB RCPT 25POS CRIMP
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
3 (DB, B)
Color
Silver
Contact Type
Signal
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1496,81000 Kč496,81 Kč
10472,03500 Kč4 720,35 Kč
50447,04740 Kč22 352,37 Kč
100422,26980 Kč42 226,98 Kč
250397,49216 Kč99 373,04 Kč
500372,71450 Kč186 357,25 Kč
Unit Price without VAT:496,81000 Kč
Unit Price with VAT:601,14010 Kč