DSC-25FM-KIT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 158
Unit Price: 444,11000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 69
Unit Price: 444,11000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 70
Unit Price: 479,59000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
DSC-25FM-KIT
DSC-25FM-KIT

DSC-25FM-KIT

DigiKey Part Number
4771-DSC-25FM-KIT-ND
Manufacturer
Manufacturer Product Number
DSC-25FM-KIT
Description
CONN D-SUB RCPT 25POS SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
20 AWG
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.