


BW-26AL-9G15F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G15F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G15F |
Description | CABLE 9 COND 26AWG SHLD 15 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Length | 15.00' (4.57m) | |
Jacket Color | Black, Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0091" (0.230mm) | |
Shield Material | Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 382,79400 Kč | 3 827,94 Kč |
| 50 | 362,63540 Kč | 18 131,77 Kč |
| 100 | 342,47740 Kč | 34 247,74 Kč |
| 250 | 322,31932 Kč | 80 579,83 Kč |
| 500 | 302,16122 Kč | 151 080,61 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |




















