


BW-26AL-9G100F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-9G100F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-9G100F |
Description | CABLE 9 COND 26AWG SHLD 100 FT |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black, Gray 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Black, Gray |
Packaging Retail Package | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 80°C |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Tinned | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Jacket (Insulation) Material | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Diameter 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,26000 Kč | 1 335,26 Kč |
| 10 | 1 268,48900 Kč | 12 684,89 Kč |
| 50 | 1 201,71560 Kč | 60 085,78 Kč |
| 100 | 1 134,94190 Kč | 113 494,19 Kč |
| 250 | 1 068,16828 Kč | 267 042,07 Kč |
| 500 | 1 001,39462 Kč | 500 697,31 Kč |
| Unit Price without VAT: | 1 335,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,66460 Kč |




















