



DCT-25MMD-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-25MMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-25MMD-KIT |
Description | CONN D-SUB PLUG 25POS CRIMP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 3 (DB, B) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,81000 Kč | 496,81 Kč |
| 10 | 472,03500 Kč | 4 720,35 Kč |
| 50 | 447,04740 Kč | 22 352,37 Kč |
| 100 | 422,26980 Kč | 42 226,98 Kč |
| 250 | 397,49216 Kč | 99 373,04 Kč |
| 500 | 372,71450 Kč | 186 357,25 Kč |
| Unit Price without VAT: | 496,81000 Kč |
|---|---|
| Unit Price with VAT: | 601,14010 Kč |









