



DBC-15HFW-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-15HFW-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15HFW-05 |
Description | CABLE ASSY HD15 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,10000 Kč | 490,10 Kč |
| 10 | 465,70300 Kč | 4 657,03 Kč |
| 50 | 441,09380 Kč | 22 054,69 Kč |
| 100 | 416,69290 Kč | 41 669,29 Kč |
| 250 | 392,08340 Kč | 98 020,85 Kč |
| 500 | 367,68246 Kč | 183 841,23 Kč |
| Unit Price without VAT: | 490,10000 Kč |
|---|---|
| Unit Price with VAT: | 593,02100 Kč |


















