



DSC-9MMA-KIT | |
|---|---|
DigiKey Part Number | 5412-DSC-9MMA-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DSC-9MMA-KIT |
Description | CONN D-SUB PLUG 9POS SOLDER |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 365,34400 Kč | 3 653,44 Kč |
| 25 | 342,46880 Kč | 8 561,72 Kč |
| 50 | 326,12420 Kč | 16 306,21 Kč |
| 100 | 310,56250 Kč | 31 056,25 Kč |
| 300 | 287,41853 Kč | 86 225,56 Kč |
| 500 | 277,25844 Kč | 138 629,22 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |





