



DTB-9MP-KIT | |
|---|---|
DigiKey Part Number | 5412-DTB-9MP-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DTB-9MP-KIT |
Description | CONN D-SUB PLG 9P TERMINAL BLOCK |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Terminal Block |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Grounding Indents |
Shell Size, Connector Layout 1 (DE, E) | Color Black |
Contact Type Signal | Wire Gauge 20-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,15000 Kč | 470,15 Kč |
| 10 | 399,48700 Kč | 3 994,87 Kč |
| 25 | 374,47840 Kč | 9 361,96 Kč |
| 50 | 356,60480 Kč | 17 830,24 Kč |
| 100 | 339,59440 Kč | 33 959,44 Kč |
| 300 | 314,28967 Kč | 94 286,90 Kč |
| 500 | 303,17794 Kč | 151 588,97 Kč |
| Unit Price without VAT: | 470,15000 Kč |
|---|---|
| Unit Price with VAT: | 568,88150 Kč |

















