9 Position Two Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK9-DB9P-K

DigiKey Part Number
4672-MHDPPK9-DB9P-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK9-DB9P-K
Description
9 WAY D-SUB HOOD PLASTIC SNAP LO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
9pos and HD15pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Polyamide (PA66), Nylon 6/6
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHCCOV-9-SN-BKMH Connectors1504672-MHCCOV-9-SN-BK-ND1,90000 KčParametric Equivalent
MHED-D09T-KMH Connectors364672-MHED-D09T-K-ND10,40000 KčParametric Equivalent
MHED-MD09T-KMH Connectors664672-MHED-MD09T-K-ND17,15000 KčParametric Equivalent
165X10239XAmphenol CONEC36165X10239X-ND36,20000 KčParametric Equivalent
165X11869XEAmphenol CONEC215626-1205-ND21,61000 KčParametric Equivalent
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,18700 Kč291,87 Kč
2527,34760 Kč683,69 Kč
5026,03760 Kč1 301,88 Kč
10024,79440 Kč2 479,44 Kč
30022,94240 Kč6 882,72 Kč
50022,13022 Kč11 065,11 Kč
1 00021,07380 Kč21 073,80 Kč
2 50019,75484 Kč49 387,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč